Tripp Lite SRW10US Tripp Lite SRW10US SmartRack 10U Low-Profile Switch-Depth

MPN
SRW10US
Brand
Tripp Lite
EAN-13
037332154828
Order Code
71-9217
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £408.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The SRW1US SmartRack® 1U Low-Profile Switch-Depth Wall-Mount Rack Enclosure Cabinet is designed to house EIA-standard 19-inch rack equipment in network wiring closets, retail locations, classrooms, back offices and other areas with limited floor space where you need equipment to be secure, organized and out of the way. Constructed from heavy-duty steel with a durable black powder-coated finish, the cabinet has a maximum load capacity of 2 pounds (9.7 kilograms).

The cabinet swings away from the wall on a sturdy hinge, allowing easy back-door access to equipment and cabling during installation and maintenance. The doors and side panels lock securely to help prevent damage, tampering or theft. The front, top, bottom and removable side panels are vented, which allows air to flow freely and keep equipment cool. The reversible doors can open left or right by rotating the cabinet 18° before mounting. Convenient top and bottom ports allow easy cable routing.

The SRW1US comes fully assembled and ready to mount to the wall, or use the optional SRCASTER rolling caster kit (sold separately) to make it a mobile rack. Square and 12-24 threaded mounting holes and numbered rack spaces make equipment installation easy. The vertical mounting rails adjust in 7/8-inch increments to accommodate equipment up to 2.5 inches deep, such as network switches and patch panels.
  • Maximum load capacity of 2 lbs (9.7 kgs)
  • Swings away from wall on hinge for easy back-door access
  • Locking steel cabinet vented at sides, front, top and bottom
  • Flow-through ventilation keeps equipment cool
  • Secures 1U of 19 in. rack equipment up to 2.5 in. deep

Reviews

Be the first to submit a review

Trustpilot