Tripp Lite SRSHELF4PSLHD SmartRack Heavy-Duty Sliding Shelf (200 lbs /

MPN
SRSHELF4PSLHD
Brand
Tripp Lite
EAN-13
037332140654
Order Code
72-5913
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £378.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

SmartRack® SRSHELF4PSLHD is a heavy-duty sliding shelf for installation in rack cabinets. The SRSHELF4PSLHD has a 28.3-inch (72-millimeter) depth (29.5 inches including handle) and can support up to 2 pounds (9.7 kilograms). This extendable shelf can accommodate tower units, monitors and other equipment. It is designed for 4-post rack mounting and the required mounting hardware is included. Expandable mounting rails supports installation in racks with front to rear rail distances between 28 inches (71 millimeters) minimum and 46 inches (117 millimeters) maximum.
  • Heavy Duty Sliding Shelf supports up to 2 lbs (9.7 kgs)
  • Designed for 4 post rack mounting
  • 28.3 inch / 72 cm shelf depth
  • Extendible shelf accommodates tower units, monitors, and other equipment
  • Cold rolled steel with black finish
  • Required mounting hardware included

Reviews

Be the first to submit a review

Trustpilot