Tripp Lite SRSHELF4PHDVENT SmartRack Adjustable-Deep Steel Rack Shelf - 1U,

MPN
SRSHELF4PHDVENT
Brand
Tripp Lite
EAN-13
037332263131
Order Code
72-2646
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1U Vented Rack Shelf Secures Non-Rack Equipment in Your Data Center
This SmartRack® adjustable-depth shelf supports monitors, wireless access points, tower units and other IT equipment not typically stored in a rack. Made from heavy-duty cold-rolled steel with a durable black powder-coated finish, the SRSHELF4PHDVENT has a maximum load capacity of 25 pounds (113 kilograms). It mounts easily into 1U of space in an EIA-standard 19-inch 4-post enclosure or open frame rack using the included hardware.

Maximizes Rack Space and Saves Desk or Floor Space in a Busy Office
The steel shelf is 25.38 inches (64.5 centimeters) deep for organizing network and other non-rack equipment in your small office or server room. The vented surface allows generous airflow to keep your equipment cool and functioning at its peak. The side brackets are easily adjustable to the depth of your rack from 25.94 inches (65.9 centimeters) to 4.75 inches (13.5 centimeters).
  • Adjustable 1U rack shelf secures non-rack equipment like WAPs and monitors
  • Heavy-duty cold-rolled steel construction with maximum load capacity of 25 lb. (113 kg.)
  • Vented design maximizes airflow to protect equipment against excessive heat
  • Side brackets adjust to the depth of your 4-post rack from 25 in. to 4.75 in.

Reviews

Be the first to submit a review

Trustpilot