Tripp Lite SR42UBDP48 42U SmartRack Extra-Deep Server Rack - 48 in.

MPN
SR42UBDP48
Brand
Tripp Lite
EAN-13
037332239242
Order Code
72-7059
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1637.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Extra-Deep Server Cabinet Accommodates 42U of Standard-Width Rack Equipment
Designed for network wiring closets, retail locations, classrooms, back offices and other areas with essential rack-mount IT equipment, this SmartRack® 42U rack enclosure is 48 inches (1219 millimeters) deep. This allows high-density equipment installations, extra space for cable management, and room for removing hot-swap power supplies from the rear of mounted devices. Constructed from heavy-duty steel with a durable black powder-coated finish, the SR42UBDP48 has a maximum stationary load capacity of 35 lbs (1588 kgs) and a maximum rolling load capacity of 225 lbs (12.6 kgs).

Keeps Important Equipment Secure and Easy to Access
The reversible front door, split rear doors and half-size side panels lock securely to help prevent damage, tampering or theft. The doors, side panels and top panel are designed for quick release, making it easy to access connected equipment and cabling with little effort. Convenient top access ports and an open bottom allow easy cable routing through the cabinet. The vented doors allow generous airflow from front to rear to keep your equipment cool and functioning at its peak.

Easy Enclosure Deployment and Equipment Installation
This 42U server rack comes fully assembled for quick and easy deployment with pre-installed casters that let you maneuver it over a level, smooth, stable surface and through a standard 7-ft. (2.13 m) doorway into position, where it can be stabilized by adjusting the levelers. Four mounting rails adjust in quarter-inch increments from four to 42 inches. Two rails also support toolless U mounting for quick installation of up to four compatible PDUs and vertical cable managers to help cut down on clutter.

Designed for Baying Multiple Enclosures in a Row
Built-in baying brackets and removable side panels allow the combination of two or more rack cabinets in a row. Center-to-center width can be set at 24 inches (6 millimeters) to match standard data-center floor tiles.

Meets Payment Card Industry Standards
The SR42UBDP48 provides physical equipment and media security required for PCI DSS (Payment Card Industry Data Security Standard) compliance. This is essential for companies that process, store and/or transmit credit card information.
  • 42U rack constructed from powder-coated steel that stands up to tough environments
  • Mounting rails accept standard-width rack equipment up to 48 in. (1219 mm) deep
  • Doors and side panels lock securely to help prevent damage, tampering or theft
  • Ships fully assembled for quick deployment on pre-installed casters
  • Provides physical equipment and media security required for PCI DSS compliance

Reviews

Be the first to submit a review

Trustpilot