Tripp Lite SR12UB Tripp Lite SR12UB SmartRack 12U Mid-Depth Small Rack Enclosure

MPN
SR12UB
Brand
Tripp Lite
EAN-13
037332157911
Order Code
71-9521
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £632.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This SmartRack® 12U Mid-Depth Rack Enclosure Cabinet is designed to simplify rack equipment installations and rack equipment maintenance. Compatible with all standard 19-inch rack equipment, it features front and rear pairs of vertical rails with square mounting holes. The rails are adjustable in quarter-inch increments to accommodate equipment depths from three to 32.5 inches, ideal for standard server installation. The rails are capable of supporting up to 1, pounds (453.6 kilograms) of equipment. The top and bottom panels are provided with ports for cable routing, and are furnished with vents designed to help remove warm air from the enclosure and draw in cool air by convection. The panels also support installation of standard user-supplied case fans (SRFANWM, sold separately). With a locking reversible front/rear doors and locking removable side panels, the SR12UB provides for the safe, secure installation of all equipment. To simplify deployment, the SR12UB comes with an accessory caster kit so it can easily be maneuvered into the desired location, and then secured in place by adjusting the unit's levelers. It ships fully assembled for quick installation.
  • Premium SmartRack mid-depth enclosure cabinet
  • 12U of rack space
  • 1 lbs (453.6 kgs) load capacity
  • Depth of 33" allow for standard server installation
  • Locking, reversible front/rear doors and locking, removable side panels
  • Casters and leveling feet
  • Meets all enclosure requirements towards PCI DSS (Payment Card Industry Data Security Standard) compliance

Reviews

Be the first to submit a review

Trustpilot