Tripp Lite SMX1200XLHGL Tripp Lite SMX1200XLHGL SmartPro Medical-Grade UPS, Line

MPN
SMX1200XLHGL
Brand
Tripp Lite
EAN-13
037332224798
Order Code
73-1057
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2059.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1kVA/75W Medical-Grade UPS Allows Time to Back Up Critical Files During a Blackout
This 23V SmartPro® hospital-grade UPS is fully compliant with UL 661-1 regulations when plugged into a hospital-grade outlet, which makes it ideal for use in medical facilities, including patient care vicinities. It allows you to work through short power failures, and gives you enough time to safely save files and shut down your system in case of a prolonged blackout.

Long-Lasting LiFePhos Battery Handles up to 1, Cycles with Ease
This UPS system for hospitals contains a replaceable lithium iron phosphate (LiFePhos) internal battery that provides up to 3 times the cycle life of traditional sealed lead acid (SLA) batteries. The 6-outlet UPS system provides up to 28 minutes of battery backup at half load and 1 minutes at full load. During normal operation, incoming utility power keeps the replaceable internal battery fully charged, so backup power will always be available.

Automatic Voltage Regulation (AVR) Corrects Potentially Hazardous Voltage Fluctuations
AVR protects your equipment from incremental hardware damage, data loss and performance problems caused by brownouts. This UPS for medical equipment can correct brownouts as low as 155V and overvoltages as high as 274V back to nominal 23V power without drawing on the battery backup needed to support your equipment during a blackout.

Built-In Isolation Transformer Offers Full Isolation
The isolation transformer with Faraday shield offers full isolation and removes common mode noise while maintaining full AC surge suppression in all modes. Cumulative leakage current of all connected equipment is less than 1 microamps.

Connect Your Equipment to 6 IEC 32 C13 Outlets
Six C13 hospital-grade outlets provide both battery backup and surge protector for your mobile medical equipment, such as computers, monitors and lab equipment. A 34-joule surge suppression rating protects connected components from the harmful effects of power surges.

Combats Electromagnetic Interference That Can Harm Equipment
Various electromagnetic and radio sources found in virtually every home and business can cause disruptive interference on the AC line. Known as EMI (electromagnetic interference) and RFI (radio frequency interference), this line noise is a common cause of performance problems and can lead to incremental hardware damage, data corruption and audio/video transmission problems. This medical-grade UPS system incorporates technology that filters out disruptive line noise so that it won’t affect your equipment.

Easy-to-Read LEDs and Alarm Report Real-Time UPS and Power Status
Front-panel LED indicators monitor essential information, such as line power, battery power, overload, voltage regulation and battery loweplace status. An audible alarm will sound in case of low battery, excessive load and power failure.

Saves Your Files, Even When You’re Away
USB and DB9 serial ports connect to your computer with the included cables. These ports communicate with free downloadable PowerAlert® software for safe, unattended system shutdown and file saves in the event of a prolonged power failure.

Tower Form Factor for Easy Placement on a Nurse’s Station or Mobile Medical Cart
The long-lasting PVC housing fits easily on a desktop, shelf or anywhere else power is needed. The 15-centimeter (six-inch) dongle with hospital-grade C14 plug connects to a properly grounded AC wall outlet.
  • Lithium battery backup allows time to save files and safely shut down during blackouts
  • 6 C13 hospital-grade (HG) outlets provide power to medical equipment
  • Compatible with Eaton Tripp Lite power cords to simplify deployment and enhance reliability
  • Approved for use within the Patient Care Vicinity
  • Approved to EN661-1-2:215, 4th Edition
  • Alarm and front-panel LEDs report online, battery, fault and overload conditions
  • 1,-cycle LiFePO4 battery lasts up to 3x longer than comparable SLA batteries

Reviews

Be the first to submit a review

Trustpilot