Tripp Lite PDUMV20HVNETLX 3.7kW Single-Phase Switched PDU - LX Interface,

MPN
PDUMV20HVNETLX
Brand
Tripp Lite
EAN-13
037332205292
Order Code
72-7375
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £818.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The PDUMV2HVNETLX 3.3-3.7kW Single-Phase Switched PDU provides advanced network control and remote power monitoring with the ability to turn on, turn off, reboot or lock out power to each outlet. Recommended for any IT or industrial application, it features 24 switched outlets (2 C13 and 4 C19) with included plug-lock insert sleeves to prevent cables from becoming accidentally disconnected. A 1-ft. (3.5 m) cord with NEMA L6-2P plug connects the PDU's C2 inlet to a compatible AC power source, generator or protected UPS.

The built-in Java-free HTML5-based LX Platform network interface enables full remote access for PDU status monitoring and email notifications via secure web browser, SNMP, telnet or SSH. It supports 1/1 Mbps auto-sensing for optimum communication with an Ethernet network. Optional EnviroSense2 modules (sold separately) provide a variety of environmental monitoring capabilities. Protocols supported include HTTP, HTTPS, SMTP, SNMPv1, SNMPv2, SNMPv3, telnet, SSH, FTP, DHCP and NTP.

A digital ammeter allows you to monitor each bank's load in real time to ensure it remains well below maximum capacity with no danger of overload. The vertical PDU mounts in U of space in EIA-standard 19-inch racks using the included toolless mounting buttons or the included rack-mounting brackets. Use the included PDUMVROTATEBRKT kit to install the unit with outlets facing the rear for better airflow or equipment access.
  • 3.3/3.7kW 28/23V switched PDU
  • 24 individually controllable outlets—2 C13, 4 C19
  • Compatible with Eaton Tripp Lite power cords to simplify deployment and enhance reliability
  • Pre-installed WEBCARDLX with latest version of PADM2 for IP-based Auto Probe feature
  • Digital ammeter for on-site load monitoring in real time
  • C2 inlet with 1ft NEMA L6-2P AC power cord

Reviews

Be the first to submit a review

Trustpilot