Tripp Lite PDUMH32HVATNET 7.7kW Single-Phase Switched Automatic Transfer

MPN
PDUMH32HVATNET
Brand
Tripp Lite
EAN-13
037332186874
Order Code
71-9449
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1140.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The PDUMH32HVATNET 7.7kW Single-Phase 2-24V Switched Automatic Transfer Switch / ATS PDU provides remote power monitoring and enables redundant power for network devices with non-redundant power supply configurations. Ideal for data centers and server rooms, it mounts in 2U of space in EIA-standard racks and features 18 switched outlets (16 C13 and two C19) in two load banks, each bank protected by a 2A circuit breaker.

Dual 3-meter input cords with IEC39 32A Blue (2P+E) plugs connect to separate primary and secondary single-phase 23V power sources. The PDU constantly evaluates the power quality of both input sources. Dynamic solid-state (TRIAC) automatic transfer switching allows the PDU to switch to the secondary source within 1–5 milliseconds should the primary source fail or become unstable to ensure your connected equipment operates without interruption.

Built-in LX Platform network management interface. The Java-free LX Platform HTML5-based network interface enables full remote access for PDU status monitoring and email notifications via secure web browser, SNMP, telnet or SSH. It supports 1/1 Mbps auto-sensing for optimum communication with an Ethernet network. Optional EnviroSense2 modules (sold separate) provide a variety of environmental monitoring capabilities. Protocols supported include HTTP, HTTPS, SMTP, SNMPv1, SNMPv2, SNMPv3, telnet, SSH, FTP, DHCP and NTP.
  • Single-phase IEC39 2-24V 32A Blue (2P+E) input
  • 16 C13 and 2 C19 23V switched outlets in 2 breakered load banks
  • Compatible with Eaton Tripp Lite power cords to simplify deployment and enhance reliability
  • Automatic transfer switching within 1–5 ms
  • Ethernet network interface for remote access
  • Digital LED display for real-time status and current monitoring

Reviews

Be the first to submit a review

Trustpilot