Tripp Lite P778-006-DP VGA to DisplayPort and USB-A Adapter Cable Kit

MPN
P778-006-DP
Brand
Tripp Lite
EAN-13
037332263353
Order Code
73-1322
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect Your Computer’s DisplayPort and USB Ports to a KVM Switch
This convenient cable kit saves you money by combining necessary cables into one bunch. For use with B2-U and B22-U KVM switches, the P778-6-DP features male DisplayPort and USB-A connectors for your server or computer and a male HD15 connector for the KVM. The DisplayPort 1.1-compliant cable supports HD resolutions up to 192 x 18 (18p) at 6 Hz with 36-bit Deep Color. The USB 2. cable supports 48 Mbps speeds. The bus-powered cable kit requires no software or external power adapter. A sliding switch on the back of the housing lets you decide between USB power mode or USB + DP power mode with LEDs indicating which mode you have chosen.
  • Supports HD video resolutions up to 192 x 18 (18p) @ 6 Hz
  • LEDs indicate at a glance which power mode the cable kit is using
  • Supports USB 2. speeds up to 48 Mbps for reliable data transfers
  • Plug and play with no software or external power supply required
  • Compatible only with select B2-U and B22-U Series KVM switches

Reviews

Be the first to submit a review

Trustpilot