Tripp Lite P581-006-VGA-V2 DisplayPort 1.2 to VGA Active Adapter Cable (DP

MPN
P581-006-VGA-V2
Brand
Tripp Lite
EAN-13
037332191939
Order Code
73-0968
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Send High-Quality DisplayPort v1.2 Video Signals to a VGA Display
Connects DisplayPort computer to VGA-enabled monitor, projector or TV
Ideal for displaying video on large monitor or digital sign
Low-profile VGA connector fits neatly into available space; no jamming between wall and monitor or impeding neighboring connections
HD15 and latching DisplayPort male connectors
No separate adapter required

Vibrant, Superior Video Quality
Supports computer video resolutions up to 192 x 12
Supports HD video resolutions up to 192 x 18 (18p)
Converts Single-Mode and Dual-Mode (DP++) DisplayPort output
Perfect for use with graphics cards, such as AMD Eyefinity, that do not output DP++ signals

Superior Materials for Superior Performance
Double shielding with foil and braid for maximum EMIFI protection
Nickel-plated connectors with gold-plated contacts for excellent conductivity
Latching DisplayPort plug for secure connection
Integral strain relief for long life
  • Active adapter for use with any Displayport port
  • Low-profile VGA connector fits neatly into available space
  • no jamming between wall and monitor or impeding neighboring connections
  • Supports computer video resolutions up to 192 x 12
  • Supports HD video resolutions up to 192 x 18 (18p)
  • No separate adapter required
  • Nickel-plated connectors with gold-plated contacts

Reviews

Be the first to submit a review

Trustpilot