Tripp Lite P581-006-V2 DisplayPort 1.2 to DVI Active Adapter Cable (DP

MPN
P581-006-V2
Brand
Tripp Lite
EAN-13
037332191977
Order Code
72-8519
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Send High-Quality DisplayPort v1.2 Video Signals to a DVI Display
Connects DisplayPort computer to DVI-enabled monitor, projector or TV
Ideal for displaying video on large monitor or digital sign
DVI-D and DisplayPort male connectors
No separate adapter required

Vibrant, Superior Video Quality
Supports computer video resolutions up to 192 x 12
Supports HD video resolutions up to 192 x 18 (18p)
Converts Single-Mode and Dual-Mode (DP++) DisplayPort output
Perfect for use with graphics cards, such as AMD Eyefinity, that do not output DP++ signals

Superior Materials for Superior Performance
Double shielding with foil and braid for maximum EMIFI protection
Gold-plated connectors and contacts for excellent conductivity
Latching Displayport plug for secure connection
Integral strain relief for long life
  • Active adapter cable for use with any Displayport port
  • Supports computer video resolutions up to 192 x 12
  • Supports HD video resolutions up to 192 x 18 (18p)
  • No separate adapter required
  • Gold-plated connectors and contacts

Reviews

Be the first to submit a review

Trustpilot