Tripp Lite P581-003-VGA-V2 DisplayPort 1.2 to VGA Active Adapter Cable (DP

MPN
P581-003-VGA-V2
Brand
Tripp Lite
EAN-13
037332191922
Order Code
72-7936
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Send High-Quality DisplayPort v1.2 Video Signals to a VGA Display
Connects DisplayPort computer to VGA-enabled monitor, projector or TV
Ideal for displaying video on large monitor or digital sign
HD15 and latching DisplayPort male connectors
No separate adapter required

Vibrant, Superior Video Quality
Supports computer video resolutions up to 192 x 12
Supports HD video resolutions up to 192 x 18 (18p)
Converts Single-Mode and Dual-Mode (DP++) DisplayPort output
Perfect for use with graphics cards, such as AMD Eyefinity, that do not output DP++ signals

Superior Materials for Superior Performance
Double shielding with foil and braid for maximum EMIFI protection
Nickel-plated connectors with gold-plated contacts for excellent conductivity
Latching DisplayPort plug for secure connection
Integral strain relief for long life
  • Active adapter for use with any Displayport port
  • Supports computer video resolutions up to 192 x 12
  • Supports HD video resolutions up to 192 x 18 (18p)
  • No separate adapter required
  • Nickel-plated connectors with gold-plated contacts

Reviews

Be the first to submit a review

Trustpilot