Tripp Lite P569-006-CERT 4K HDMI Cable with Ethernet (M/M) - 4K 60 Hz,

MPN
P569-006-CERT
Brand
Tripp Lite
EAN-13
037332199201
Order Code
72-5611
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connects HDMI Source to 4K TV, Projector or Monitor
Recommended for home theater systems, classrooms, conference rooms, data centers, digital signage and other applications that display UHD video and multi-channel audio

Ready for True 4K Transmission
Supports Ultra HD video resolutions up to 4K

Distinctive High-Grip Connectors
Male plugs specifically designed for secure, tight fit that prevents accidental disconnection

High Performance and Wide Compatibility
Supports 3D video while audio return channel simplifies setup between display and receiver
Supports iPad2 video mirroring when used with Apple digital A/V adapter
Works in all HDMI cabling scenarios

Superior Construction Ensures a Flawless Signal
Fully molded 28 AWG construction with integral strain relief for durability and long life
Premium foil and braid shielding for EMIFI noise protection
Corrosion-resistant gold-plated connectors and contacts for optimal signal transfer
Flexible PVC jacket easy to install in tight spaces
  • Supports UHD video resolutions up to 4K for crystal-clear video
  • Ideal for connecting 4K televisions
  • Tested for highest performance and ultra reliability
  • Special high-grip plugs prevent accidental disconnections

Reviews

Be the first to submit a review

Trustpilot