Tripp Lite P568-006 High-Speed HDMI to HDMI Cable, Digital Video with

MPN
P568-006
Brand
Tripp Lite
EAN-13
037332122933
Order Code
72-5609
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 160 availableBack-order availability date - 03/10/2026

4K HDMI Cable Connects Home Theater or Digital Signage Audio/Video Components
This high-speed HDMI to HDMI cable securely connects laptops, tablets, PCs, Blu-ray players, game consoles, Roku/Apple TV boxes, satellite/cable TV receivers and other devices with HDMI outputs to HDTVs, HD monitors, projectors or home theater receivers with HDMI inputs. The 4K P568-6 is backward compatible with all your existing HDMI devices.

Transmits 4K Video with Audio and 4:4:4 Color
The P568-6 supports Ultra HD 4K resolutions up to 384 x 216 at 3 Hz with 24-bit True Color and stereo audio. This HDMI cord also supports 4:4:4 chroma subsampling for top-level PC gaming or using your HDTV as a PC monitor.

Premium Construction for Superior Performance
The P568-6 features foil and braid shielding that ensures reliable, error-free signal quality and protection from EMIFI line noise that can distort or destroy data. Gold-plated HDMI connectors provide maximum conductivity and minimum data loss to guarantee a clear transmission free of interference. Integral strain relief gives the cable extra flexibility, reduces stress and helps the cable move freely without cracking or breaking loose from the connector.
  • Supports UHD resolutions up to 4K @ 3 Hz (4:4:4) for heightened video quality
  • Foil/braid shielding protects against EMI/RFI line noise that can distort or destroy data
  • Gold-plated connectors provide the most optimal signal transfer between devices
  • Plug-and-play operation with no software required for easy, immediate installation

Reviews

Be the first to submit a review

Trustpilot