Tripp Lite P134-000 DisplayPort to DVI-I Adapter Cable (M/F), 6 in.

MPN
P134-000
Brand
Tripp Lite
EAN-13
037332148292
Order Code
73-1058
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect a DVI monitor to a computer with a DisplayPort output
DisplayPort to DVI Adapter Converter (DisplayPort-Male to DVI-I-Female), 6 in.
Supports DVI-D single-link computer video resolutions up to 192 x 12, and HD resolutions up to 18p
Fully molded ends
The P134- is a passive adapter, and requires to be connected to any Dispayport 1.1/1.2/1.4/2.1 version graphics card with Dual Mode DP++ ( DisplayPort ++ ) port, which allows HDMI and DVI signals to be passed through; check the documentation for your DisplayPort source for compatibility.
  • Connect a DVI monitor to a computer with a DisplayPort output
  • Adapter cable connects DVI monitor to any DisplayPort 1.1/1.2/1.4/2.1 version dual-mode port
  • DisplayPort to DVI Adapter Converter (DisplayPort-Male to DVI-I-Female), 6 in.
  • Plug-and-play convenience
  • no drivers or software needed
  • Supports DVI-D single-link computer video resolutions up to 192 x 12, and HD resolutions up to 18p
  • This product is a passive adapter and requires that the connected computer has a DP++ (DisplayPort ++) dual-mode port
  • HDCP 1.x or 2.x version and DDC pass-through ensure compatibility between source and display

Reviews

Be the first to submit a review

Trustpilot