Tripp Lite N820-02M 10G Duplex Multimode 50/125 OM3 LSZH Fiber Optic

MPN
N820-02M
Brand
Tripp Lite
EAN-13
037332134660
Order Code
72-1572
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

OM3-rated 2 m (6 ft.) cable with LC/LC connectors
1G Ethernet speeds to 3 m @ 85 nm
High speed, high bandwidth, low cost
Ideal for fibre channel (SAN) applications
IEEE 82.3ae and TIA LOMMF compliant
Use with VCSEL and LED laser light sources
Backward compatible with legacy LANs
  • OM3 rated for 1G Ethernet applications
  • Low-smoke, zero halogen (LSZH) aqua-colored jacket
  • Max 1G distance of 3 m @ 85 nm
  • Backward compatible with existing 5/125 fiber

Reviews

Be the first to submit a review

Trustpilot