Tripp Lite N820-01M 10Gb Duplex Multimode 50/125 OM3 LSZH Fiber Patch

MPN
N820-01M
Brand
Tripp Lite
EAN-13
037332134677
Order Code
72-5835
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1 Meter ( 3ft ) LC/LC, OM3 Rated
1gb Ethernet speed to 3 meters @85nm
Use with VCSEL and LED laser light sources
High-Speed, High-Bandwidth, Low-Cost
Backward compatible with legacy LAN's
Ideal for Fibre Channel (SAN) applications
IEEE 82.3ae and TIA LOMMF compliant
  • Designed for 1-Gig Ethernet applications...OM3 Rated
  • Backward compatible with existing 5/125 fiber
  • Max 1Gb distance of 3 meters @85nm
  • Low-Smoke, Zero Halogen (LSZH) Aqua jacket

Reviews

Be the first to submit a review

Trustpilot