Tripp Lite N490-016-SCSC 16-Port Fiber Patch Panel, 1U (SC/SC), Multimode

MPN
N490-016-SCSC
Brand
Tripp Lite
EAN-13
037332135322
Order Code
73-1369
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This 16-port 1U rack-mount SC/SC Fiber Optic Patch Panel provides efficient and easy management of fiber optic cables in the rack or cabinet. Pre-loaded, feed-thru duplex multimode connectors are mounted on a 16-gauge, cold rolled, black powder coated steel panel. Use with 62.5/125 or 5/125 multimode fiber Ethernet cables, as well as 9/125 Singlemode. Panel measures 19 inches wide by 1.75 inches high.
  • Simplified Fiber Optic Patching
  • Multimode 62.5/125, 5/125, and Singlemode 9/125
  • 16 ports in 1U of rackspace

Reviews

Be the first to submit a review

Trustpilot