Tripp Lite N206-FP02-IND 2-Port Single Gang Faceplate, Stainless Steel,

MPN
N206-FP02-IND
Brand
Tripp Lite
EAN-13
037332206268
Order Code
72-3606
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Bulkhead Wall Plate Recommended for Outdoor or Harsh Indoor Environments
This single-gang industrial bulkhead face plate is ideal for connecting Cat5e/6 networks, USB 3. or 4K HDMI installations in outdoor applications and other areas where protection from harsh elements is essential. The stainless steel frame and rubber back gasket contribute to the wall plate’s IP44 rating, which ensures protection from splashing water from all directions. Wall-mounting hardware is included.

Designed for Use with Industrial-Grade Cables and Couplers
The bulkhead wall plate with two cutouts is recommended for use with N26-Series industrial Cat5e/6 patch cables and N26-BC1-IND bulkhead coupler or N26-KJ1-IND keystone jack, the U325-Series industrial USB 3. cables and U325--IND bulkhead coupler and the P569--FF-IND bulkhead coupler and P569-Series industrial 4K HDMI cables (all sold separately).

TAA-Compliant for GSA Schedule Purchases
The N26-FP2-IND is compliant with the Federal Trade Agreements Act (TAA), which makes it eligible for GSA (General Services Administration) Schedule and other federal procurement contracts.

Lifetime Warranty
The N26-FP2-IND is backed by a lifetime warranty, ensuring reliability and performance.
  • Built to protect Gigabit Ethernet and digital signage applications in harsh environments
  • IP44-rated to prevent splashing water from damaging cables and other equipment
  • Designed for industrial cables and couplers—no guessing about compatibility
  • Wall-mounting hardware included for immediate installation
  • Complies with Federal Trade Agreements Act standards for GSA Schedule purchases

Reviews

Be the first to submit a review

Trustpilot