Tripp Lite N201-010-BL Tripp Lite N201-010-BL Cat6 Gigabit Snagless Molded (UTP)

MPN
N201-010-BL
Brand
Tripp Lite
EAN-13
037332099891
Order Code
72-5769
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Meets category 6 cabling standards
Premium cabling for category 6, category 5e and category 5 applications
Length: 1-ft. Color: blue Connectors: RJ45 male
Drastically reduce impedance and structural return loss compared to standard 1MHz wire
High-quality copper wire and a staggered-pin plug design to keep near-end crosstalk levels to a minimum
Feature molded connectors with integral strain relief
Snagless design protects the locking tabs on the RJ45 connectors from being damaged or snapped off during installation
PVC 4-pair stranded UTP
Deliver stable performance up to 55MHz/1 Gbps communication
Meets most current industry standards including IEEE 82.3ab, IEEE 82.5, ANSI/EIA/TIA 568, ISO/IEC 1181 and ETL (category 6 draft 11)
Available in other colors and lengths
  • Meets Category 6 cabling standards
  • Meets most current industry standards including IEEE 82.3ab, IEEE 82.5, ANSI/EIA/TIA 568, ISO/IEC 1181, and ETL (Category 6, draft 11)
  • Drastically reduce impedance and structural return loss compared to standard 1Mhz wire
  • Snagless boots protect the locking tabs on the RJ45 connectors from being damaged during installation
  • Feature molded connectors with integral strain relief. Rated for 55 MHz/1 Gbps communication

Reviews

Be the first to submit a review

Trustpilot