Tripp Lite N201-003-BK Tripp Lite N201-003-BK Cat6 Gigabit Snagless Molded (UTP)

MPN
N201-003-BK
Brand
Tripp Lite
EAN-13
037332125491
Order Code
72-8599
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 07/10/2026

Meets category 6 cabling standards
Premium cabling for category 6, category 5e and category 5 applications
Length: 3 ft./Color: black/Connectors: RJ45 male
Drastically reduce impedance and structural return loss compared to standard 1MHz wire
High-quality copper wire and a staggered-pin plug design to keep near-end crosstalk levels to a minimum
Feature molded connectors with integral strain relief
Snagless design protects the locking tabs on the RJ45 connectors from being damaged or snapped off during installation
PVC 4-pair stranded UTP
Deliver stable performance up to 55MHz/1 Gbps
Meets most current industry standards including IEEE 82.3ab, IEEE 82.5, ANSI/EIA/TIA 568, ISO/IEC 1181 and ETL (category 6 draft 11)
  • Premium cabling for Category 6, Category 5e and Category 5 applications, rated for 55 MHz/1 Gbps communications
  • Designed to meet Category 6 specifications
  • reduces cross-talk and return loss
  • IEEE 82.3ab
  • PVC 4-pair stranded UTP
  • Features boots with integral strain-relief and RJ45 (Male) connectors

Reviews

Be the first to submit a review

Trustpilot