Tripp Lite N201-002-BL50BP Cat6 Gigabit Snagless Molded (UTP) Ethernet Cable

MPN
N201-002-BL50BP
Brand
Tripp Lite
EAN-13
373321762026
Order Code
71-7497
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

5 piece bulk pack of 2-ft. Blue Cat6 patch cables
Meets Category 6 cabling standards
Premium cabling for Category 6, Category 5e and Category 5 applications
Length: 2-ft. / Color: Blue / Connectors: RJ45 male
Drastically reduce impedance & structural return loss compared to standard 1MHz wire
High-quality copper wire and a staggered-pin plug design to keep near-end crosstalk levels to a minimum
Feature molded connectors with integral strain relief
Snagless design protects the locking tabs on the RJ45 connectors from being damaged or snapped off during installation
PVC 4-pair stranded UTP
Deliver stable performance up to 55MHz/1 Gbps communication
Meets most current industry standards including IEEE 82.3ab, IEEE 82.5, ANSI/EIA/TIA 568, ISO/IEC 1181 and ETL (category 6 draft 11)
Available in other colors and lengths
  • 5 piece bulk pack of 2-ft. Blue Cat6 patch cables
  • Premium cabling for Category 6, Category 5e and Category 5 applications—rated for 55 MHz/1 Gbps communications
  • Designed to meet Category 6 specifications
  • reduces cross-talk and return loss
  • IEEE 82.3ab
  • PVC 4-pair stranded UTP
  • All cables feature boots with integral strain-relief and RJ45 (Male) connectors

Reviews

Be the first to submit a review

Trustpilot