Tripp Lite M102-003-WH USB-C to Lightning Sync/Charge Cable (M/M), MFi

MPN
M102-003-WH
Brand
Tripp Lite
EAN-13
037332240118
Order Code
72-7982
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB-C Cable Charges and Syncs Your Latest-Generation iPhone, iPad and iPod
This USB-C sync/charge cable (M/M) connects your iPhone, iPad or iPod to the USB-C port on a computer, MacBook, Chromebook, Ultrabook, car charger or wall charger. It allows you to charge and power your Apple device, while simultaneously synching and transferring photos, MP3s and other important files at USB 2. data transfer speeds up to 48 Mbps. The cable is backward compatible with previous USB generations, allowing you to use it with older equipment.


Reversible C94 Lightning and USB Type-C Plugs Connect in Either Direction
Connect the C94 Lightning plug to your Apple device for charging and synchronizing, and connect the USB-C plug to a USB-C port on a computer or charger. The reversible plugs connect in either direction to ensure you get it on the first try. While the cable is compatible with all USB-C ports, the C94 Lightning connector is designed for optimal charging performance with Apple’s 18W USB-C power adapter.


MFi-Certified for Broad Device Compatibility
The 2V 3A (6W) Lightning cable is MFi-certified for use with the latest generation of iPhone, iPad and iPod devices. Integral strain relief gives the cable extra flexibility, reduces stress and helps the cable move freely without cracking or breaking loose from the connector.
  • MFi-certified for broad compatibility with your Apple iPhone, iPad or iPod
  • Supports USB 2. speeds up to 48 Mbps to ensure reliable data transfers
  • C94 Lightning connector is compatible with Apple 18W USB-C power adapter
  • Integral strain relief helps cable move freely without stress or cracking
  • Reversible plugs connect in either direction for immediate no-fuss use

Reviews

Be the first to submit a review

Trustpilot