Tripp Lite M101-006-LMC-BK Universal USB-A to Lightning, USB Micro-B and

MPN
M101-006-LMC-BK
Brand
Tripp Lite
EAN-13
037332254856
Order Code
73-0997
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

All-in-One USB-A Sync/Charge Cable Connects to All Your Frequently Used Mobile Devices
Now you can charge and sync all your devices with one cable, and avoid the tangle and clutter of multiple cords. This USB-A cable features Apple Lightning, USB Micro-B and USB-C connectors on the same end, which allows you to connect almost any mobile device to your computer, laptop or wall charger’s USB port. Not only does the M11-6-LMC-BK charge and power your device, it also syncs and transfers data at USB 2. speeds up to 48 Mbps.

Single Cable Solution Offers Flexibility in Meeting Your Syncing and Charging Needs
Ideal for home, office or travel use, this versatile cable is compatible with most smartphones, tablets, digital cameras, Bluetooth headphones and power banks, including your Android LG, Google or Samsung Galaxy phone or Surface Pro tablet. The 2V 3A (6W) Lightning connector is MFi-certified for safe use with the latest generation of iPhone, iPod and iPad devices.

Reversible Connectors Attach in Either Direction
Unlike traditional USB cables that connect in only one direction, the reversible USB-C and 8-pin Lightning connectors plug into a compatible port in either direction for an instant connection every time.
  • Single charge/sync cable for all your devices cuts down on clutter-carry just one!
  • Compatible with popular Apple, Android and Surface smartphones and tablets
  • MFi-certified for broad compatibility with your Apple iPhone, iPad or iPod device
  • Supports USB 2. speeds up to 48 Mbps to ensure reliable charging and data transfers
  • Reversible Lightning and USB-C plugs connect in either direction for no-fuss use

Reviews

Be the first to submit a review

Trustpilot