Tripp Lite M100-010-HD Heavy-Duty USB-A to Lightning Sync/Charge Cable,

MPN
M100-010-HD
Brand
Tripp Lite
EAN-13
037332239471
Order Code
72-4961
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 15/11/2026

Reinforced Cable Charges and Syncs Your Latest-Generation iPhone, iPad and iPod
This heavy-duty USB sync/charge cable (M/M) connects your latest-generation iPhone, iPad or iPod to the USB-A port on your computer or USB wall charger, so you can charge your Apple device and transfer data at the same time. Plus, the M1-1-HD is specially designed using bulletproof Aramid fiber to stand up to the strain of daily use.

Constructed Using Bulletproof Aramid Fiber for Long Life
Charging cables used with mobile devices are often pulled, strained and generally abused, sometimes to the point of failure. To counter day-to-day abuse, the super-robust M1-1-HD is constructed using bulletproof Aramid fiber to reinforce the conductors inside the cable. The double-braided nylon jacket helps maintain top performance and long life, while the enhanced bulletproof Aramid protection stands up to the strain of rigorous and frequent use. Integral strain relief gives the cable extra flexibility, reduces stress, and helps the cable move freely without cracking or breaking loose from the connector.

MFi-Certified for Broad Device Compatibility
The 1-ft. (3.5 m) 5V 2.4A (12W) Lightning cable is MFi-certified for use with the latest generation of iPhone, iPad and iPod devices. The USB-A plug connects to any computer or wall charger with a USB port.

Reversible Lightning Plug Connects in Either Direction
Connect the reversible 8-pin Lightning plug to your Apple device for charging and synchronizing. The fumble-free plug connects in either direction to ensure fast, easy connection every time.
  • Engineered using bulletproof Aramid fiber to stand up to frequent and rigorous use
  • Charges your device and transfers data through your computer or USB wall charger
  • MFi-certified for broad compatibility with your Apple iPhone, iPad or iPod
  • Integral strain relief helps cable move freely without stress or cracking
  • Reversible Lightning plug connects in either direction for immediate no-fuss use

Reviews

Be the first to submit a review

Trustpilot