Tripp Lite HCINT350SNR 350W Power Inverter/Charger for Mobile Medical

MPN
HCINT350SNR
Brand
Tripp Lite
EAN-13
037332140210
Order Code
71-7592
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £557.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

35W 23V Medical-Grade Mobile Power Inverter/Charger for Medical Carts
This cost-effective hospital-cart power inverter/charger for medical equipment integrates seamlessly into your existing system. The HCINT35SNR medical inverter battery charger is the ideal solution for providing safe, compliant power to mobile medical equipment used both inside and outside patient care areas. It is compatible with SLA batteries (not included).

Medical Inverter Provides IEC 661-1 Compliance for All Connected Electronic Devices
An isolation transformer reduces the cumulative shock potential of connected equipment, which helps ensure IEC 661-1 compliance for use in every sector of healthcare facilities, including patient care areas. In addition to IEC 661-1, this module meets NFPA, NEC and Joint Commission standards.

Smart Charging System for Long Battery Life
The advanced three-stage charger recharges batteries faster and more safely than conventional chargers. An internal automatic transfer switch (ATS) lets the module power connected equipment while also recharging the battery at the same time. The HCINT35SNR can provide multiple hours of AC power in standard configuration, though runtime varies depending on battery condition and load.

Combats Electromagnetic Interference That Can Harm Equipment
Various electromagnetic and radio sources found in virtually every medical facility can cause disruptive interference on the AC line. Known as EMI (electromagnetic interference) and RFI (radio frequency interference), this line noise is a common cause of performance problems and can lead to incremental hardware damage and data corruption. The HCINT35SNR incorporates technology that filters out disruptive line noise so that it won’t affect your equipment.

Superior Design for Simple Fuss-Free Use
The HCINT35SNR’s simple cart and fleet management lets you track usage data at a glance. free downloadable PowerAlert software automatically saves valuable patient data from loss or corruption if the cart is left unattended and battery power is depleted. An remote user interface (RUI; sold separately) displays output and battery status and includes on/off and alarm-mute switches.

Rugged Construction Sure to Stand Up to Demanding Environments
The compact steel housing features a USB communication port and one C13 AC outlet on a six-inch dongle for connecting a device’s power cord. It is designed to endure in severe medical environments where reliable power is essential.
  • All-in-one inverter/charger/controller powers equipment on mobile medical carts
  • Approved for use inside and outside patient care areas
  • Approved to EN661-1-2:215, 4th Edition
  • Works with sealed lead acid (SLA) batteries to fit your power requirements
  • Internal ATS powers connected equipment and recharges battery simultaneously
  • Free PowerAlert® software protects valuable patient data from loss or corruption

Reviews

Be the first to submit a review

Trustpilot