Tripp Lite EN1111 Tripp Lite EN1111 Wireless Access Point Enclosure with Lock -

MPN
EN1111
Brand
Tripp Lite
EAN-13
037332217813
Order Code
71-9438
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Wall-Mount Enclosure Secures and Organizes Your Router/Modem or Wireless Access Point
Protect your indoor router/modem or Wi-Fi access point by installing it inside this SmartRack® Wireless Access Point Enclosure made from impact-resistant UL 94 V- Classified ABS plastic. It’s ideal for offices, dorms, hotels, classrooms, retail locations and other indoor areas where you need to keep Wi-Fi equipment secure, organized and out of the way.

Accommodates a Wide Range of Equipment, Including Cisco WAPs, up to 542 in.³
Though the EN1111 is designed specifically to protect Cisco Wi-Fi access points, it will also house most other equipment up to 542 cubic inches (891 cubic millimeters). While rugged enough to keep your equipment safe inside, it’s also transparent to wireless signals, ensuring strong Wi-Fi coverage. Convenient knockout ports allow easy cable routing through the enclosure and reduce cable clutter.

Locks Securely to Help Prevent Damage, Tampering or Theft
This Wi-Fi access point enclosure swings away from the wall or ceiling on a sturdy hinge, allowing easy access to equipment and cabling during installation and maintenance. It locks securely with the included keys to protect its contents against theft, tampering, dust and other contaminants. Vents on each end allow cool air to flow freely through the enclosure to prevent equipment from overheating.

Easy to Mount with the Included Hardware
The EN1111 comes fully assembled and ready for horizontal or vertical mounting on a wall or ceiling with the included installation hardware. It is designed for Cisco WAPs, but the included universal T-bar bracket will accommodate a wide variety of equipment from other brands. Pre-cut openings allow for precise positioning over wall outlets.
  • Designed for Cisco WAPs, but accommodates equipment from most vendors
  • Rugged ABS plastic housing protects router/modem/WAP from theft or tampering
  • Transparent to wireless signals, ensuring an optimum Wi-Fi signal in all directions
  • Swings away from wall or ceiling on hinge to allow easy access to equipment and cabling
  • Comes fully assembled and ready for wall- or ceiling-mounting using included hardware

Reviews

Be the first to submit a review

Trustpilot