Tripp Lite DWTSC3255MUL Heavy-Duty Tilt Security Wall Mount for 32" to

MPN
DWTSC3255MUL
Brand
Tripp Lite
EAN-13
037332213723
Order Code
72-6999
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 03/10/2026


Security Wall Mount Hangs Your Flat-Panel or Curved-Screen TV or Monitor on the Wall
Ideal for home theaters, classrooms, conference rooms, hotels, bars, restaurants or anywhere else you may want to show off a television or monitor, this heavy-duty TV wall mount is hidden out of sight behind the display for a sleek, professional appearance. It fits most flat-panel or curved-screen displays from 32 to 55 inches and 99 pounds (44.9 kg). Mounting hardware is included. Function and weight tested in accordance with UL Standard 2442 up to 15 pounds (68 kg).

Durable All-Metal Construction Provides Convenient Cable Access
The 55-inch-TV wall mount is constructed from heavy-duty steel with a powder-coated black finish that resists scratches. Rear openings with smooth edges enable easy access to cables. A built-in bubble level helps ensure your display is evenly mounted. This heavy-duty wall mount supports 99 pounds (44.9 kg) and is function and weight tested to 15 pounds (68 kg) in accordance with UL Standard 2442.

Designed to Keep Your Display Safe and Secure
This heavy-duty wall mount was conceived with your television or monitor’s security in mind, especially if the display is located in a public area with much unguarded traffic, such as a library, classroom or hotel lobby. It comes with a solid steel security bar that slides through the mounting brackets and is secured into place with an included three-position combination lock.

Tilt Feature Lets You Adjust the Viewing Angle to Your Specifications
You can adjust the horizontal angle of your display from -15° to +1°. This will minimize glare on the screen and allow you to customize the angle for comfortable viewing.

Complies with VESA Standards
VESA (Video Electronics Standards Association) promotes uniformity in the video electronics industry by developing industry-wide standards for products like flat-panel TVs and monitors. To comply with these standards, most manufacturers use a series of universal mounting hole patterns, measured in millimeters, on the backs of the products. Measure the vertical and horizontal distances between the holes on the back of your display or refer to your display’s owner’s manual to find its VESA pattern. This 55-inch-TV wall mount conforms to VESA-compliant displays with any of the following standard mounting hole patterns: 2 x 2, 2 x 3, 2 x 4, 3 x 2, 3 x 3, 3 x 4, 4 x 2, 4 x 3 and 4 x 4.

5-Year Warranty and Environmentally Responsible Design
The DWTSC3255MUL comes with a 5-year warranty. It’s manufactured in compliance with strict RoHS specifications, reflecting commitment to environmental responsibility.
  • Accepts most popular flat- or curved-screen displays from 32 to 55 in. 99 lbs (44.9 kgs)
  • In addition, function and weight tested in accordance with UL standard 2442 up to 15 lbs (68 kgs)
  • Solid steel security bar and included combo lock deters tampering and theft
  • Heavy-duty steel construction designed for long life and to resist wear and tear
  • Open architecture and built-in level enable easy cable access and accurate leveling
  • Tilts -15° to +1° to minimize glare and provide comfortable custom viewing angles

Reviews

Be the first to submit a review

Trustpilot