Tripp Lite DWT3770X Tripp Lite DWT3770X Tilt Wall Mount for 37" to 70" TVs and

MPN
DWT3770X
Brand
Tripp Lite
EAN-13
037332183613
Order Code
73-1410
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The VESA-compliant DWT377X Tilt Wall Mount allows you to mount your flat-panel television, monitor or other display on the wall. Ideal for home theaters, classrooms, boardrooms, hotels, bars and restaurants, it fits most flat-panel displays from 37 to 7 inches. A -1° to ° tilt capability minimizes glare and provides comfortable viewing from multiple angles.

Low-profile mount is concealed behind the display to give a sleek, professional appearance. Frame is open for easy wall access. Mounting rails adjust horizontally to compensate for off-center wall studs. Built-in bubble level allows accurate display leveling. Durable all-metal frame with scratch-resistant powder-coated finish supports up to 2 lbs (9.7 kgs). Mounting hardware included. Conforms to VESA-compliant displays with any of the following mounting hole patterns: 2 x 2 mm, 2 x 3 mm, 2 x 4 mm, 3 x 2 mm, 3 x 3 mm, 3 x 4 mm, 4 x 2 mm, 4 x 3 mm, 4 x 4 mm, 5 x 3 mm, 5 x 4 mm, 6 x 3 mm, 6 x 4 mm, 8 x 3 mm and 8 x 4 mm
  • Fits most flat-panel displays from 37 to 7 in.
  • Hangs out of sight for a sleek, professional appearance
  • -1° to ° tilt capability for comfortable viewing
  • Supports up to 2 lbs (9.7 kgs)

Reviews

Be the first to submit a review

Trustpilot