Tripp Lite DWT2655XP Tripp Lite DWT2655XP Tilt Wall Mount for 26" to 55" TVs and

MPN
DWT2655XP
Brand
Tripp Lite
EAN-13
037332183590
Order Code
72-5493
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The VESA-compliant DWT2655XP Tilt Wall Mount allows you to mount your flat-panel television, monitor or other display on the wall. Ideal for home theaters, classrooms, boardrooms, hotels, bars and restaurants, it fits most flat-panel displays from 26 to 55 inches. A -1° to +1° tilt capability minimizes glare and provides comfortable viewing from multiple angles.

Low-profile mount is concealed behind the display to give a sleek, professional appearance. Frame is open for easy wall access. Mounting rails adjust horizontally to compensate for off-center wall studs. Built-in bubble level allows accurate display leveling. Durable all-metal frame with scratch-resistant powder-coated finish supports up to 165 lbs (74.8 kgs). Mounting hardware included. Conforms to VESA-compliant displays with any of the following mounting hole patterns:  2 x 2 mm, 2 x 3 mm, 2 x 4 mm, 3 x 2 mm, 3 x 3 mm, 3 x 4 mm, 4 x 2 mm, 4 x 3 mm and 4 x 4 mm
  • Fits most flat-panel displays from 26 to 55 in.
  • Hangs out of sight for a sleek, professional appearance
  • -1° to +1° tilt capability for wide range of motion
  • Supports up to 165 lbs (74.8 kgs)

Reviews

Be the first to submit a review

Trustpilot