Tripp Lite DWMSC3780MUL Heavy-Duty Full-Motion Security TV Wall Mount for

MPN
DWMSC3780MUL
Brand
Tripp Lite
EAN-13
037332225061
Order Code
73-1363
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £165.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Security Wall Mount Hangs Your Flat-Panel or Curved-Screen TV or Monitor
Ideal for home theaters, classrooms, conference rooms, hotels, bars, restaurants or anywhere else you may want to show off a television or monitor, this heavy-duty TV wall mount is hidden out of sight behind the display for a sleek, professional appearance. It fits most flat-panel or curved-screen displays from 37 to 8 inches and up to 88 lbs (39.9 kgs). Mounting hardware is included.

Durable All-Metal Construction Provides Convenient Cable Access
The curved-TV wall mount is constructed from heavy-duty steel with a powder-coated black finish that resists scratches. Rear openings with smooth edges enable easy access to cables. A built-in bubble level helps ensure your display is evenly mounted. This heavy-duty wall mount is function- and weight-tested to 2 lbs (9.7 kgs) in accordance with UL Standard 2442.

Designed to Keep Your Display Safe and Secure
This security wall mount was conceived with your television or monitor's safety in mind, especially if the display is located in a public area with much unguarded traffic, such as a library, classroom or hotel lobby. It comes with a solid steel security bar that slides through the mounting brackets and is secured into place with an included four-position combination lock.

Tilt and Swivel Features Let You Adjust the Viewing Angle to Your Specifications
The full-motion TV wall mount allows adjustment of your display's horizontal angle from -1° to +5°. It also swivels your monitor or television 9° left to right. This will minimize glare on the screen and allow you to customize the angle for comfortable viewing.

Complies with VESA Standards
VESA (Video Electronics Standards Association) promotes uniformity in the video electronics industry by developing industry-wide standards for products like flat-panel TVs and monitors. To comply with these standards, most manufacturers use a series of universal mounting hole patterns, measured in millimeters, on the backs of the products. Measure the vertical and horizontal distances between the holes on the back of your display or refer to your display's owner's manual to find its VESA pattern. This heavy-duty wall mount conforms to VESA-compliant displays with any of the following standard mounting hole patterns: 3 x 2, 3 x 3, 3 x 4, 3 x 5, 3 x 6, 3 x 7, 3 x 8, 4 x 2, 4 x 3, 4 x 4, 5 x 2, 5 x 3, 5 x 4, 6 x 3, 6 x 4, 7 x 3, 7 x 4, 8 x 3 and 8 x 4.
  • Accepts most popular flat- or curved-screen displays from 37 to 8 in. up to 88 lbs (39.9 kgs)
  • Function- and weight-tested in accordance with UL Standard 2442 up to 2 lbs (9.7 kgs)
  • Solid steel security bar and included combo lock deter tampering and theft
  • Open architecture and built-in level enable easy cable access and accurate leveling
  • Tilts -1° to +5°, swivels 9° to provide comfortable custom viewing angles

Reviews

Be the first to submit a review

Trustpilot