Tripp Lite DWM3770X Swivel/Tilt Wall Mount for 37" to 70" TVs and Monitors

MPN
DWM3770X
Brand
Tripp Lite
EAN-13
037332187437
Order Code
72-2911
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £145.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The VESA-compliant DWM377X Swivel/Tilt Wall Mount allows you to mount your flat-panel television, monitor or other display on the wall. Ideal for home theaters, classrooms, boardrooms, hotels, bars and restaurants, it fits most flat-panel displays from 37 to 7 inches.

The articulating arm has six pivots that adjust independently for angle to give you maximum flexibility in positioning your display to fit your environment and comfort level. A 12° swivel, -15° to +15° tilt and -3° to +3° screen level adjustment capability minimizes glare and provides comfortable viewing from multiple angles.

Durable all-metal frame with scratch-resistant powder-coated finish supports up to 165 lbs (74.8 kgs). Mounting hardware included. Built-in bubble level allows accurate display leveling. Conforms to VESA-compliant displays with any of the following mounting hole patterns: 1 x 1 mm, 1 x 2 mm, 2 x 1 mm, 2 x 2 mm, 2 x 3 mm, 2 x 4 mm, 3 x 2 mm, 3 x 3 mm, 3 x 4 mm, 4 x 2 mm, 4 x 3 mm, 4 x 4 mm, 5 x 2 mm, 5 x 3 mm, 5 x 4 mm, 6 x 3 mm and 6 x 4 mm
  • Fits most flat-panel displays from 37 to 7 in.
  • One-touch adjustment for comfortable viewing
  • 12° swivel, -15° to +15° tilt and -3° to +3° screen adjustment
  • Supports up to 165 lbs (74.8 kgs)

Reviews

Be the first to submit a review

Trustpilot