Tripp Lite DWM1327SE Swivel/Tilt Wall Mount for 13" to 27" TVs and Monitors

MPN
DWM1327SE
Brand
Tripp Lite
EAN-13
037332183514
Order Code
71-9500
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/11/2026

The VESA-compliant DWM1327SE Swivel/Tilt Wall Mount allows you to mount your flat-panel television, monitor or other display on the wall. Ideal for home, office, hotels, bars and restaurants, it fits most flat-panel displays from 13 to 27 inches.

The full-motion swivel arm can be adjusted for angle to give you maximum flexibility in positioning your display to fit your environment and comfort level. A 18° swivel and -15° to +15° tilt capability minimizes glare and provides comfortable viewing from multiple angles.

Durable all-metal frame with scratch-resistant powder-coated finish supports up to 33 lbs (14.9 kgs). Comes fully assembled for quick mounting to the wall with included hardware. Conforms to VESA-compliant displays with any of the following mounting hole patterns: 75 x 75 mm, 75 x 1 mm, 1 x 75 mm, and 1 x 1 mm.
  • Fits most flat-panel displays from 13 to 27 in.
  • One-touch adjustment for comfortable viewing
  • 18° swivel and -15° to +15° tilt for wide range of motion
  • Supports up to 33 lbs (14.9 kgs)

Reviews

Be the first to submit a review

Trustpilot