Tripp Lite DWF60100XX Fixed Wall Mount for 60" to 100" TVs and

MPN
DWF60100XX
Brand
Tripp Lite
EAN-13
037332186676
Order Code
73-0646
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The VESA-compliant DWF61XX Fixed Wall Mount allows you to mount your flat-panel television, monitor or other display on the wall. Ideal for home theaters, classrooms, boardrooms, hotels, bars and restaurants, it fits most flat-panel displays from 6 to 1 inches. The low-profile mount is concealed behind the display to give a sleek, professional appearance. Frame is open for easy wall access. Display brackets with connected straps adjust to compensate for off-center wall studs. Durable all-metal frame with scratch-resistant powder-coated finish supports up to 35 lbs (158.8 kgs). Mounting hardware included. Conforms to VESA-compliant displays with any of the following mounting hole patterns: 2 x 2 mm, 2 x 3 mm, 2 x 4 mm, 2 x 5 mm, 3 x 2 mm, 3 x 3 mm, 3 x 4 mm, 3 x 5 mm, 3 x 6 mm, 4 x 2 mm, 4 x 3 mm, 4 x 4 mm, 4 x 5 mm, 4 x 6 mm, 5 x 2 mm, 5 x 3 mm, 5 x 4 mm, 5 x 5 mm, 5 x 6 mm, 6 x 3 mm, 6 x 4 mm, 6 x 5 mm, 6 x 6 mm, 7 x 3 mm, 7 x 4 mm, 7 x 5 mm, 7 x 6 mm, 8 x 3 mm, 8 x 4 mm, 8 x 5 mm, 8 x 6 mm, 9 x 4 mm, 9 x 5 mm and 9 x 6 mm
  • Fits most flat-panel displays from 6 to 1 in.
  • Hangs out of sight for a sleek, professional appearance
  • Open frame for easy wall access
  • Supports up to 35 lbs (158.8 kgs)

Reviews

Be the first to submit a review

Trustpilot