Tripp Lite DWF4585X Tripp Lite DWF4585X Fixed Wall Mount for 45" to 85" TVs and

MPN
DWF4585X
Brand
Tripp Lite
EAN-13
037332186478
Order Code
73-0645
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The VESA-compliant DWF4585X Fixed Wall Mount allows you to mount your flat-panel television, monitor or other display on the wall. Ideal for home theaters, classrooms, boardrooms, hotels, bars and restaurants, it fits most flat-panel displays from 45 to 85 inches. The low-profile mount is concealed behind the display to give a sleek, professional appearance. Frame is open for easy wall access. Mounting rails adjust horizontally to compensate for off-center wall studs. Built-in bubble level allows accurate display leveling. Durable all-metal frame with scratch-resistant powder-coated finish supports up to (9.7 kgs). Mounting hardware included. Conforms to VESA-compliant displays with any of the following mounting hole patterns: 2 x 2 mm, 2 x 3 mm, 2 x 4 mm, 3 x 2 mm, 3 x 3 mm, 3 x 4 mm, 4 x 2 mm, 4 x 3 mm, 4 x 4 mm, 5 x 3 mm, 5 x 4 mm, 6 x 3 mm, 6 x 4 mm, 8 x 3 mm and 8 x 4 mm.
  • Fits most flat-panel displays from 45 to 85 in.
  • Hangs out of sight for a sleek, professional appearance
  • Adjustable mounting rails compensate for off-center wall studs
  • Supports up to 2 lbs (9.7 kgs)
Max. load Capacity 9.7 kgs

Reviews

Be the first to submit a review

Trustpilot