Tripp Lite DWF1327M Tripp Lite DWF1327M Fixed Wall Mount for 13" to 27" TVs and

MPN
DWF1327M
Brand
Tripp Lite
EAN-13
037332183484
Order Code
72-5581
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The VESA-compliant DWF1327M Fixed Wall Mount allows you to mount your flat-panel television, monitor or other display on the wall. Ideal for classrooms, boardrooms, hotels, bars and restaurants, it fits most flat-panel displays from 13 to 27 inches. The low-profile mount is concealed behind the display to give a sleek, professional appearance. The durable all-metal frame with scratch-resistant powder-coated finish supports up to 88 lbs (39.9 kgs). Comes fully assembled for quick mounting to the wall with included hardware. Conforms to VESA-compliant displays with any of the following mounting hole patterns: 5 x 5 mm, 75 x 75 mm, and 1 x 1 mm.
  • Fits most flat-panel displays from 13 to 27 in.
  • Hangs out of sight for a sleek, professional appearance
  • Fully assembled for quick installation
  • Supports up to 88 lbs (39.9 kgs)
Max. load Capacity 88 lbs (39.9 kgs)

Reviews

Be the first to submit a review

Trustpilot