Tripp Lite DMWC3770M Swivel/Tilt Corner Wall Mount for 37" to 70" TVs

MPN
DMWC3770M
Brand
Tripp Lite
EAN-13
037332240538
Order Code
73-0547
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Corner Mount Your Flat-Panel or Curved-Screen TV or Monitor
Split wall plates allow the DMWC377M to mount on both walls of a corner, providing a wide viewing angle in home theaters, classrooms, boardrooms, hotels, bars and restaurants. It's also a great display solution for rooms with limited wall space due to window placement or furniture arrangements. This true corner mount accommodates most flat-panel or curved-screen televisions or monitors from 37 to 7 inches. Maximum weight supported is 99 lbs (44.9 kgs)

Adjust the Display Angle for Comfortable Viewing
One-touch adjustment capability makes it easy to optimize viewing angles. For maximum screen visibility, the articulating arms can swivel 9° left or right. The -8° to +5° tilt and -5° to +5° screen level adjustment help minimize glare and improve the audience's viewing experience.

Rely on Durable All-Metal Construction with Convenient Cable Access
Made of steel with a black powder-coated finish, this full-motion wall mount withstands the stress of repeated adjustments and use in public areas. An open frame design supports easy access to cables.

VESA Compliance Ensures Display Compatibility
VESA (Video Electronics Standards Association) promotes uniformity in the video electronics industry by developing standards, such as universal mounting hole patterns, for TVs and monitors. For hassle-free display compatibility, this corner wall mount supports the following VESA mounting hole patterns: 1 x 1, 2 x 1, 2 x 2, 2 x 3, 2 x 4, 3 x 2, 3 x 3, 3 x 4, 4 x 2, 4 x 3, 4 x 4, 5 x 2, 5 x 3, 5 x 4, 6 x 3 and 6 x 4. Mounting hardware is included.
  • Accommodates most flat or curved screens from 37 to 7 in.
  • Split wall plates mount on the adjacent walls of a corner
  • One-touch adjustment makes it easy to change the viewing angle
  • 9° swivel, -8° to +5° tilt and -5° to +5° screen adjustment maximize viewing comfort
  • Supports displays up to 99 lbs (44.9 kgs)
Max. load Capacity 99 lbs (44.9 kgs)

Reviews

Be the first to submit a review

Trustpilot