Tripp Lite DMVWSC4570XUL Pop-Out Video Wall Mount w/Security for 45" to

MPN
DMVWSC4570XUL
Brand
Tripp Lite
EAN-13
037332240545
Order Code
72-2520
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Pop-Out Display Mount is Designed for Video Wall Installations
A pop-out feature and micro-adjustability make the DMVWSC457XUL landscape wall mount a purpose-built solution for video walls in home theaters, offices, conference centers, medical facilities, airports, hotels, bars, restaurants and security stations. Designed for use with flat screens from 45 to 7 inches, this wall mount is function- and weight-tested to 154 pounds (69.8 kilograms) in accordance with UL Standard 2442.

Pop-Out Feature Supports Convenient Cable Access and Screen Adjustments
To unlock the pop-out mechanism, press lightly on the front of your display and pull it toward you. It can extend anywhere from 3.7 to 11 inches from the wall, providing space to access cables or make adjustments. This is especially helpful in video wall installations, where adjacent screens may limit access. The extension also makes it easier to replace a display.

Multi-Directional Micro-Adjustments Provide Exact Alignment
You can move the display left or right, adjust the screen level from -3° to +3° and adjust the tilt from -2° to +4°. For exact positioning in a video wall, there are six micro-adjustments for tilt, height and depth (user-supplied hex key required). When the display is in the perfect position, insert the included plastic locks in the brackets to prevent unintentional movement.

Included Combination Lock Deters Display Theft
A three-position combination lock (included) secures the display bracket to the wall plate to deter theft, which can be a concern in public areas with unguarded traffic. Deterring display theft also protects the mount, which is often damaged beyond repair when a display is stolen. The heavy-duty steel frame withstands the stress of frequent adjustments, and the black powder-coated finish offers durability and scratch resistance. Your display hides the mount and the padlock, maintaining a professional look.

VESA-Compliant Mounting Ensures Display Compatibility
VESA (Video Electronics Standards Association) promotes uniformity in the video electronics industry by developing standards for TVs and monitors. For hassle-free display compatibility, this mount supports the following VESA mounting hole patterns: 2 x 2, 2 x 3, 2 x 4, 3 x 2, 3 x 3, 3 x 4, 4 x 2, 4 x 3, 4 x 4, 5 x 2, 5 x 3, 5 x 4, 6 x 3 and 6 x 4. Mounting hardware is included.
  • Accommodates most landscape displays with flat screens from 45 to 7 in.
  • Pop-out design provides access for adjustments during installation and maintenance
  • Micro-adjustments allow creation of a uniform look in a video wall
  • Combination lock secures brackets to help deter theft of your display
  • Function- and weight-tested up to 154 lb. in accordance with UL Standard 2442

Reviews

Be the first to submit a review

Trustpilot