Tripp Lite DMCS60100XX Heavy-Duty Rolling TV Stand, Height Adjustable,

MPN
DMCS60100XX
Brand
Tripp Lite
EAN-13
10037332224627
Order Code
72-4815
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £459.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Bring the Presentation to Your Audience
The DMCS61XX combines the strength of a height-adjustable TV floor stand with the convenience of a portable cart. Mount a flat or curved panel television, monitor or interactive whiteboard on this movable TV stand and bring it to your audience in a classroom, lecture hall, office, conference room or other location where audio/video resources are shared. The DMCS61XX accommodates most flat-panel displays from 6 to 1 inches, including Promethean whiteboards. Its heavy-duty aluminum frame supports up to 22 pounds (99.8 kilograms)

Effectively Share Audio/Video Resources
An alternative to purchasing multiple displays, the DMCS61XX allows a large screen and its peripherals to be easily shared within a facility and stored in a secure area. The heavy-duty TV stand has four sturdy wheels that move smoothly through doorways and over thresholds. The wheels lock to keep the stand in position while at rest. Each column has a handle to help you guide the cart's movement.

Easily Adjust the Height and Viewing Angle of Your 6" to 1" Display
The columns telescope in two-inch increments, so you can adjust the height of the display mounting bracket from 47 to 65 inches above the floor. The display angle can be adjusted from +5° to -1° for optimal viewing.

VESA-Compliant Mounting Ensures Display Compatibility
VESA (Video Electronics Standards Association) promotes uniformity in the video electronics industry by developing mounting standards for TVs and monitors. For hassle-free display compatibility, this mount supports the following VESA mounting hole patterns: 2 x 2, 2 x 3, 2 x 4, 2 x 5, 3 x 2, 3 x 3, 3 x 4, 3 x 5, 3 x 6, 4 x 2, 4 x 3, 4 x 4, 4 x 5, 4 x 6, 5 x 2, 5 x 3, 5 x 4, 5 x 5, 5 x 6, 6 x 3, 6 x 4, 6 x 5, 6 x 6, 7 x 3, 7 x 4, 7 x 5, 7 x 6, 8 x 3, 8 x 4, 8 x 5, 8 x 6, 9 x 4, 9 x 5, 1 x 4, 1 x 5 and 1 x 6.

Conveniently Place Peripherals and Manage Cables
The upper shelf holds a webcam or small projector. The lower shelf holds a laptop or an audio/video component, such as a Blu-ray player. Add a clamp-on surge protector to the lower shelf to provide power protection for devices. The height of both shelves is adjustable. Cable management openings in the columns allow you to route power and connection cords, reducing clutter for a clean, professional look.
  • Holds most flat or curved 6-1 in. displays up to 22 lb. (99.8 kg)
  • Accommodates interactive whiteboards, including Promethean models
  • Height adjustable from 47 to 65 in. for best viewing
  • Locking swivel casters easily roll over carpet
  • Shelves hold a webcam and a Blu-ray player or laptop

Reviews

Be the first to submit a review

Trustpilot