Tripp Lite DMCS3255SG62W Premier Rolling TV Cart for 32” to 55” Displays,

MPN
DMCS3255SG62W
Brand
Tripp Lite
EAN-13
037332275479
Order Code
72-9183
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £172.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Move Your Monitor, TV or Interactive Whiteboard Wherever Your Audience Is
This rugged rolling TV stand combines a height-adjustable display mount with the convenience of a mobile cart. Mount your television, digital whiteboard or touchscreen monitor to the all-metal unit in landscape mode, and then roll it safely and smoothly from room to room.

Exquisitely Designed in a Sleek, Modern Style
The durable DMCS3255SG62W is constructed from heavy-duty steel and aluminum with an upscale frosted glass shelf and base. It helps you deliver your message in corporate settings, open-plan offices, modern waiting rooms and medical facilities.

Comes Ready to Roll Wherever You Need to Go
Three-inch swivel casters allow you to roll the DMCS3255SG62W into any office, conference room, huddle space or classroom best suited for cost-efficient resource sharing. Ease of movement allows collaborative workflow to happen in any location and maximizes usage to increase engagement, creativity and productivity. The casters lock into place to keep the stand securely in position while at rest.

Raise and Lower the Screen to Find the Most Comfortable Viewing Angle
The height-adjustable TV floor stand fits most displays, whiteboards and monitors from 32 to 55 inches. Its durable frame withstands the stress of repeated adjustments and supports up to 13 pounds (59 kgs.) You can raise or lower the height of the display from 5 to 62 inches above the floor. You can also tilt the screen up to 45 degrees to achieve the most comfortable viewing angle.

Conveniently Place Peripherals and Manage Cables
The durable frosted glass shelf and base hold audio/video and other components, such as laptops, projectors, webcams and Blu-ray players. Cables can be routed along the column to keep them hidden and avoid excessive clutter.

VESA-Compliant Mounting Ensures Display Compatibility
VESA (Video Electronics Standards Association) promotes uniformity in the video electronics industry by developing standards for TVs and monitors. For hassle-free display compatibility, this mount supports the following VESA mounting hole patterns: 75 x 75, 1 x 1, 2 x 1, 2 x 2, 3 x 3, 4 x 2 and 4 x 4.
  • Ideal for rolling your TV or whiteboard into offices, classrooms and conference rooms
  • Durable aluminum/steel frame blends into any room decor and supports up to 13 lbs. (59 kgs)
  • Height adjusts from 5 to 62 in. to help you find your audiences ideal viewing angle
  • Locking 3 in. swivel casters enable smooth rolling and lock to secure the cart at rest
  • Elegant glass shelf accommodates laptops, webcams, Blu-ray players, etc. up to 11 lbs. (4.9 kgs)

Reviews

Be the first to submit a review

Trustpilot