Tripp Lite DMC1342S Mobile TV Stand - Height Adjustable, 13” to 42”

MPN
DMC1342S
Brand
Tripp Lite
EAN-13
037332248855
Order Code
73-1445
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Move Your Flat-Panel Display Wherever Your Audience Is
DMC1342S combines a height-adjustable TV stand with the convenience of a rolling cart. Mount your flat-panel television or monitor to this mobile TV stand, and then roll it safely and smoothly from room to room or from one corner of the room to another. It is recommended for classrooms, trade shows, lecture halls, offices, auditoriums, conference rooms, hotels and other settings where you need your TV or monitor to be mobile. The scratch-resistant powder-coated finish tolerates frequent handling and blends easily into any décor.

Raise, Lower, Swivel and Tilt the Screen to Find the Most Comfortable Viewing Angle
The height-adjustable mobile TV floor stand fits most LCD, plasma and other flat-panel displays from 13 to 42 inches. Its durable aluminum and steel frame supports up to 44 pounds (19.9 kg). You can raise or lower the height of the display from 29.5 to 48.9 inches above the floor. To minimize screen glare, reduce eye fatigue and increase viewing comfort, the mount features 3° tilt and 3° to +3° swivel. The durable steel frame withstands the stress of repeated adjustments.

Rolls Easily from Place to Place on Sturdy Locking Metal Casters
The mobile TV cart with wheels rolls almost effortlessly to the proper viewing location and angle on sturdy swivel casters with rubber wheels that move smoothly in any direction through doorways and over thresholds. The rear casters lock to keep the stand securely in position while at rest.

VESA-Compliant Mounting Ensures Display Compatibility
VESA (Video Electronics Standards Association) promotes uniformity in the video electronics industry by developing standards for TVs and monitors. For hassle-free display compatibility, this mount supports the following VESA mounting hole patterns: 75 x 75, 1 x 1, 2 x 1 and 2 x 2. Mounting hardware is included.
  • Ideal for rolling your flat-panel TV through classrooms, trade shows, offices and lobbies
  • Raise and lower the height of the display from 29.5 to 48.9 in. for comfortable viewing
  • Rolling TV stand offers -3° to +3° swivel and 3° tilt to help you find the perfect angle
  • Durable steel construction blends into any room décor and supports up to 44 lbs (19.9 kgs)

Reviews

Be the first to submit a review

Trustpilot