Tripp Lite DDV1727S Tripp Lite DDV1727S Single-Display Monitor Stand - Height

MPN
DDV1727S
Brand
Tripp Lite
EAN-13
037332248633
Order Code
71-9501
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Vertical-Lift Monitor Stand Makes It Easy to Adjust the Height of Your Monitor
Adjusting the height of desktop flat-panel displays at home or the office often requires a lot of effort - loosening fasteners, moving the monitor up and down, tightening knobs to secure the monitor in place. With the DDV1727S, just pull your display all the way to the top, then lower it to one of 1 preset height positions from 12.6 to 19.7 inches. The monitor arm is compatible with flat-panel screens ranging from 17 to 27 inches. Maximum weight capacity is 13.2 pounds (5.9 kg). Cables are efficiently wrangled through the rear of the monitor stand to keep them organized.

Swivel, Tilt and Rotate the Screen to Find the Perfect and Most Comfortable Viewing Angle
This desk mount for your computer monitor adjusts independently to optimize viewing angles and improve ergonomics. To minimize screen glare, reduce eye fatigue and increase viewing comfort, the mount features -2° to +6° tilt, 6° swivel and 18° rotation for positioning your screen in portrait or landscape orientation. Easy screen adjustment lets you quickly find just the right angle without interrupting your workday. A heavy-duty base keeps the freestanding mount stable on a desk or table during adjustment.

VESA-Compliant Mounting Ensures Display Compatibility
VESA (Video Electronics Standards Association) promotes uniformity in the video electronics industry by developing standards for TVs and monitors. For hassle-free display compatibility, this monitor stand supports the following VESA mounting hole patterns: 75 x 75 and 1 x 1. Mounting hardware is included.

Sure to Stand Up to Frequent Use
The durable steel frame withstands the stress of repeated adjustments. Its scratch-resistant powder-coated finish tolerates frequent handling and blends easily into any home or office décor.
  • Monitor mount with heavy-duty base remains stable on your desk during adjustment
  • Height adjusts to 1 different settings for viewing your monitor at a comfortable level
  • Offers -2° to +6° tilt, 6° swivel and 18° rotation to help you find the perfect angle
  • Durable steel construction blends into any décor and supports up to 13.2 lbs (5.9 kgs)
  • Display cables attach to slim mount to reduce clutter and keep cords organized
Rotation 6°
Max. load Capacity 5.9 kg

Reviews

Be the first to submit a review

Trustpilot