Tripp Lite DDR1732DAL Dual-Display Gas-Arm Mount for 13” to 34”

MPN
DDR1732DAL
Brand
Tripp Lite
EAN-13
037332262509
Order Code
72-2932
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Rugged Aluminum Desk Clamp Lifts Your Monitors Above Your Work Area’s Surface
This VESA-compliant desktop clamp omounts two flat- or curved-screen displays above your desk, table or workstation, allowing you to free up valuable surface space. Recommended for home or office use, the DDR1732DAL will fit most flat- and curved-panel monitors from 13 to 34 inches. The durable aluminum frame tolerates frequent adjustments, and the two swiveling aluminum arms support up to 19.8 pounds (8.9 kg) apiece. Instead of clamping the unit to your desktop, you may install it using the included grommet. All hardware is included.

Swivel, Tilt and Rotate the Dual Screens to Find the Most Comfortable Viewing Angles
The premium gas arm adjust independently to optimize viewing angles, minimize glare and improve ergonomics. To minimize screen glare, reduce eye fatigue and increase viewing comfort, the mount features -9° to +9° tilt, -9° to +9° swivel and 9° rotation for positioning your screens. Easy screen adjustment lets you quickly find just the right angles without interrupting your workday.

Connect Your Favorite Devices to Help You Get Through the Workday
The base of the DDR1732DAL features a USB 3. port for connecting a smartphone or other USB device. Two 3.5 mm audio jacks allow connection of a microphone and speakers.

VESA-Compliant Mounting Ensures Display Compatibility
VESA (Video Electronics Standards Association) promotes uniformity in the video electronics industry by developing standards for TVs and monitors. For hassle-free display compatibility, this monitor stand supports the following VESA mounting hole patterns: 75 x 75 and 1 x 1.
  • Sturdy aluminum frame clamps securely to your desk for mounting twin displays
  • Also includes grommet hardware as another oprion to mount to your desk
  • -9° to +9° tilt, -9° to +9° swivel and 9° rotation help you find the perfect angle
  • Base includes a USB 3. port and dual 3.5 mm audio ports for connecting peripherals
  • Durable aluminum flex arms blend into any decor and support up to 19.8 lb. each
  • VESA compliance ensures compatibility with 75 x 75 and 1 x 1 mounting patterns
Rotation 13 to 34 inches
Max. load Capacity 8.9 kg

Reviews

Be the first to submit a review

Trustpilot