Tripp Lite DDR1327SDD Dual-Display Desktop Monitor Stand for 13” to 27”

MPN
DDR1327SDD
Brand
Tripp Lite
EAN-13
037332203397
Order Code
72-5615
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

2-Screen Monitor Stand Lifts Your Displays Above Your Work Area’s Surface
This VESA-compliant display stand mounts two flat-screen monitors on a sturdy base, allowing you to free up valuable workspace on your desk, table or workstation. Recommended for home or office use, the DDR1327SDD fits most flat-panel monitors from 13 to 27 inches and supports up to 26 pounds (11.8 kilograms) per VESA mount.

Swivel, Tilt and Rotate the Screen to Find the Perfect and Most Comfortable Viewing Angle
This desk mount for your computer monitors adjusts independently to optimize viewing angles, minimize glare and improve ergonomics. To minimize screen glare, reduce eye fatigue and increase viewing comfort, the mount features -45° to +45° tilt, -9° to +9° swivel and 36° rotation for positioning your screen in portrait or landscape orientation. Easy screen adjustment lets you quickly find just the right angle without interrupting your workday. A heavy-duty base keeps the freestanding mount stable on a desk or table during adjustment.

VESA-Compliant Mounting Ensures Display Compatibility
VESA (Video Electronics Standards Association) promotes uniformity in the video electronics industry by developing standards for TVs and monitors. For hassle-free display compatibility, this monitor stand supports the following VESA mounting hole patterns: 75 x 75, 75 x 1, 1 x 75 and 1 x 1. Mounting hardware is included.

Sure to Stand Up to Frequent Use
The durable steel frame withstands the stress of repeated adjustments. Its scratch-resistant powder-coated finish tolerates frequent handling and blends easily into any home or office décor. Monitor cables clip to the stand to eliminate clutter and keep your work area organized.
  • Monitor mount with heavy-duty base remains stable on your desk during adjustment
  • -45° to +45° tilt, -9° to +9° swivel and 36° rotation helps you find the perfect angle
  • Durable steel construction blends into any décor and supports up to 26 lb. per mount
  • Display cables attach to pole to reduce clutter and keep cords organized
  • VESA compliance ensures compatibility with common mounting patterns
Rotation Scratch-resistant powder-coated
Max. load Capacity Up to 26 pounds (11.8 kilograms) per VESA mount

Reviews

Be the first to submit a review

Trustpilot