Tripp Lite B130-101-U Tripp Lite B130-101-U VGA over Cat5/6 Extender Kit,

MPN
B130-101-U
Brand
Tripp Lite
EAN-13
037332166593
Order Code
72-5927
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This USB-powered VGA over Cat5 Extender Kit allows you to extend a 192 x 144 (6 Hz) signal up to 35 feet (16.7 meters) or a 124 x 768 (6 Hz) signal up to 5 feet (152.4 meters) when using 24 AWG Solid Wire Cat5e/6 cable, such as N22-1K-GY (Cat5) and N222-1K-GY (Cat6). Ideal for digital signage applications, classroom or auditorium projectors, and more. Extender draws needed power from a USB connection at the computer...no external AC adapters required. Receiver unit includes gain adjustment for brightness/darkness control and equalization adjustment for sharp, clear images. VGA "dongles" allow for direct attachment to video equipment...no additional VGA cables required. Kit includes a transmitter with VGA and USB (power) pigtails and a receiver with VGA pigtail. Also included is a small adjustment screwdriver for the EQ and GAIN controls. Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases.
  • Extends a 192 x 144 (6 Hz) signal up to 35 ft. (16.68 m), or a 124 x 768 (6 Hz) signal up to 5 ft. (152.4 m), when using 24 AWG, Solid Wire Cat5e/6 cable, such as N22-1K-GY (Cat5) and N222-1K-GY (Cat6)
  • USB-powered...no external AC power needed
  • Built-in VGA dongles...no need for additional VGA cables
  • Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases

Reviews

Be the first to submit a review

Trustpilot