Tripp Lite B127A-1A1-BCBH USB-C to HDMI over Cat6 Extender Kit, KVM

MPN
B127A-1A1-BCBH
Brand
Tripp Lite
EAN-13
037332258663
Order Code
72-5519
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £206.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB-C to HDMI Extender Kit Ideal for Digital Signage in Schools, Restaurants and Lecture Halls
This complete transmitter and receiver system is recommended for video presentations in conference rooms, schools, trade shows, meeting facilities, houses of worship, retail settings, hotels and other digital signage applications where the source and display are farther apart than conventional A/V cables allow.

Extends a 4K A/V Transmission up to 23 ft....or More
The B127A-1A1-BCBH extends 4K signals from a USB-C source device to an HDMI display up to 23 feet away via user-supplied Cat6 cabling. By adding a B127A-1-H HDMI repeater or B127A-11-BH transceiver (sold separately) to the application, you can extend the signal up to 4 or 46 feet, respectively.
Dip Switch Extends Your Choice of Either USB or IR.
The DIP switches on both the transmitter and receiver can be adjusted to let you choose from the USB 1.1 or bi-directional IR functions. Choose to either control the source device via keyboard and mouse or IR remote control from the display end of the installation. Only one function can be extended at a time.

Transmits Crystal-Clear 4K Video with Multi-Channel Audio and 4:4:4 Color
The B127A-1A1-BCBH supports Ultra HD resolutions up to 384 x 216 (4K x 2K) at 6 Hz, as specified by HDMI 2., with full, rich uncompressed DTS-HD, Dolby TrueHD and 7.1-channel digital audio. HDCP 2.2 compliance allows you to stream 4K Amazon and Netflix content with no complications. This extender kit also supports 4:4:4 chroma subsampling for top-level PC gaming or using your HDTV as a PC monitor. Built-in equalization allows you to fine-tune the image quality at the remote display.

Local HDMI Port on Transmitter Supports 4K @ 6 Hz Resolution
To monitor the video signal being extended to the receiver, connect a 4K display to the transmitter’s local HDMI port with a user-supplied HDMI cable. This port does not support multi-resolution capabilities, so the connected monitor must also support 4K/6 Hz to function properly.

Built-In PoC Technology Provides Power to Avoid Bulky External Power Bricks
After you connect the included external power supply to either the transmitter or receiver, Power over Cable (PoC) technology powers the opposite unit over Cat6 cable. LEDs on both the transmitter and receiver will light up to indicate the system is receiving power and a signal is being transmitted. PoC lets you avoid the hassle of a bulky power brick and gives you the freedom to place one unit where needed without worrying about finding a nearby AC outlet.

PD 3. Charging Port Powers the Source Device to Maintain a Clear Signal
The USB-C Power Delivery port provides up to 2V 5A (9W, with 1W dedicated to the unit’s power reserve) for powering the connected source device when using an E-Mark USB-C cable (such as U4-C13-C-5A). With a non-E-Mark cable, the USB-C PD 3. port provides up to 2V 3A (5W, with 1W to the power reserve). The other USB-C port connects the transmitter to the source.

Plug-and-Play Operation for Quick Setup and Immediate Use
The included transmitter and receiver units work right out of the box with no software required. Mounting hardware is included for installing both units on a wall, pole or 19-inch rack. Connect the transmitter to the source with a user-supplied USB-C cable. Then, connect the receiver to the display with a user-supplied HDMI cable (such as P568- or P569-Series). Finally, connect the two units with user-supplied Cat6 patch cable (such as N22-Series).

TAA-Compliant for GSA Schedule Purchases
The B127A-1A1-BCBH is compliant with the Federal Trade Agreements Act (TAA), which makes it eligible for GSA (General Services Administration) Schedule and other federal procurement contracts.
  • Supports 4K @ 6 Hz video resolutions (4:4:4) as specified in HDMI 2.
  • Extend touch screen ability for Interactive Flat Panel Displays
  • Power over Cable (PoC) technology provides power to either end via Cat6 cable
  • USB-C PD 3. port charges source device to avoid battery drain and untimely shutdowns
  • DIP switch selection allows bi-directional IR or USB function for controlling the source
  • Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases

Reviews

Be the first to submit a review

Trustpilot