Tripp Lite B078-101-USB-1 NetCommander USB Server Interface Unit (SIU) -

MPN
B078-101-USB-1
Brand
Tripp Lite
EAN-13
037332178688
Order Code
71-9183
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Needed to connect a USB Server to a B7 / B72-Series NetCommander KVM switch via Cat5e cable
Eliminates the need for thicker, heavier KVM cables
Compact, lightweight design
Plug and Play; no software required
No power supply required
Allows a Server/CPU to be located up to 1-ft. (3.5 m) away from the KVM switch
To convert DisplayPort or HDMI computers to VGA, use adapters P134-6N-VGA-V2 or P131-6N

Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule Purchases
  • Needed to connect a USB Server to a B7 / B72-Series NetCommander KVM switch via Cat5e cable
  • Easy to install
  • no software needed
  • No power supply required
  • Allows a recommended maximum distance of 1-ft. (3.5 m) from KVM to computer/server via Cat5e cable
  • Compact and lightweight design

Reviews

Be the first to submit a review

Trustpilot