Tripp Lite B020-U16-19-IP NetDirector 16-Port 1U Rack-Mount Console IP KVM

MPN
B020-U16-19-IP
Brand
Tripp Lite
EAN-13
037332188052
Order Code
72-7294
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2657.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Complete Control from Anywhere
Built-in IP access lets you control up to 16 computers directly from the next room, next door, or the next continent
Remotely access computers via LAN, WAN or the Internet via Windows or Java
Panel Array Mode allows remote monitoring of multiple ports at the same time
Windows- and Java-based applications provide access without a browser
Advanced on-screen display supports video resolutions up to 128 x 124 (@ 75 Hz) at the built-in 19-inch monitor and up to 16 x 12 (@ 6 Hz) at the remote console

Built-In Security to Keep Your Data Safe
3 levels of security (Admin, User and Select) allow you to delegate proper access
Create up to 64 separate user accounts
Features advanced encryption technologies, such as 512-bit RSA, 256-bit AES, 56-bit DES, 168-bit 3DES, 128-bit RC4 and 128-bit SSL
Supports RADIUS and LDAP/S remote authentication
LEDs indicate when a computer is connected, powered on and selected
Included firmware upgrade cable keeps the software up to date

Versatile to Meet Your Specific Needs
Increase the number of connected computers up to 264 by daisy-chaining up to 31 B2-U8 KVM switches.
Compatible with all major operating systems
User-friendly web management interface can be displayed in English, Spanish, French, German or Italian
Included P778-Series cable kits let you use either USB or PS/2 keyboards and mice
Supports both IPv4 and IPv6, as well as Link Local IPv6 Address and IPv6 Stateless Auto Configuration protocol
External USB 1.1 port lets you add a flash drive or card reader to share external data among connected computers

Keep Your Colleagues in the Loop
Windows-based log server records events and saves them to a searchable database
Users who are logged in simultaneously can communicate via message board and manage port access

Rack-Mounted Convenience
LCD folds down so the unit mounts into just 1U of rack space
Mounts in racks from 26 in. to 38 in. deep
Rugged steel housing and premium connectors built to last
Console locks into place when not in use to prevent sliding out of the rack
  • Controls up to 16 computers remotely via LAN, WAN or Internet
  • Installs in just 1U to save rack space
  • Works with all major operating systems and browsers
  • Protects data with 3 security levels (Admin, User and Select)
  • Enables up to 64 secure user accounts

Reviews

Be the first to submit a review

Trustpilot