Trilux 7790340 LED ceiling light White Indoor Light Fittings

MPN
7790340
Brand
Trilux
EAN-13
4018242593477
Order Code
17-7708
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Trilux 7790340, identified by the manufacturer's part number 2340, is a high-quality LED ceiling light designed for reliable performance in various indoor environments. This light box features a monochrome white LED configuration, making it ideal for applications requiring consistent and efficient illumination such as offices, retail stores, and other commercial spaces. Engineered with advanced LED technology, this ceiling light ensures energy efficiency and long-lasting durability, reducing maintenance needs while offering uniform light distribution. Its design and build quality adhere to stringent engineering standards, providing a dependable lighting solution for settings where precise and stable light conditions are critical.
Type LED (monochrome)
Colour White
Power 20W
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour Temperature 3000K
Diameter 400mm
Dimensions (Ø x H) 400 mm x 88.00 mm
Height 88.00mm
Length 0mm
Light bulb included Yes
No. of bulbs 1
Nominal Voltage 230V
Operating Voltage 230V
Product Type LED ceiling light
Protection Class I
Rated luminous flux 2100lm
Total luminous flux 2100lm

Reviews

Be the first to submit a review

Trustpilot