Tricoflex 48291 Garden hose 25 mm 50 m Yellow Durable and flexible

MPN
048291
Brand
Tricoflex
EAN-13
3506110482912
Order Code
20-5441
Country of Origin
France
  • Quickly find another product in this range by Diameter:

    13mm 19mm 25mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £245.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Tricoflex 048291 is a robust and versatile garden hose designed for efficient handling of water in various domestic and professional settings. With a diameter of 25 mm and a length of 50 metres, this hose offers ample reach and capacity for garden maintenance and irrigation tasks. Constructed with durable materials, the hose maintains flexibility while ensuring resistance to kinks and abrasions, making it reliable for continuous use in outdoor environments. Its distinctive yellow colour enhances visibility and safety during operation. Ideal for use in gardening, landscaping, and agricultural applications, the Tricoflex 048291 is engineered to provide longevity and performance under varying water pressure conditions.
Type Garden hose
Length 50m
Diameter 25mm
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot